P1-81119

Heilind Number:OTTP1-81119
Manufacturer:OTTO Controls
Manufacturer Number:P1-81119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81119
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81119

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, part of our P1 series. This high-performance switch, SKU P1-81119, is designed for reliability in diverse applications. Featuring a sleek white button with a flat, round actuator, it offers a comfortable user experience. With an IP Rating of 2 and sealed construction, it ensures protection against dust and moisture. The durable aluminum housing and thermoplastic actuator make it robust for long-term use, with a lifespan of 25,000 cycles. Ideal for panel mounting, it has a maximum operating temperature of 85°C and a minimum of -55°C, suitable for various environments. This SPST-NO switch has a current rating of 10A, voltage ratings of 115VAC and 28VDC, and contact plating of silver for efficient conductivity. Trust in the P181119 for precision control and lasting performance.