P1-81119W

Heilind Number:OTTP1-81119W
Manufacturer:OTTO Controls
Manufacturer Number:P1-81119W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81119W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81119W

Detailed Description

Introducing the P1 series Precision Snap-Action Pushbutton Switch, SKU P1-81119W. This high-performance switch features a durable aluminum housing in sleek black, with a flat white button for easy actuation. With an IP rating of Symbol 3 and sealed construction, it ensures reliable operation even in challenging environments. The SPST-NO contact configuration, along with silver-plated brass contacts, guarantees efficient conductivity. Operating at 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Its thermoplastic actuator and solder termination type further enhance its versatility. Designed for panel mount installation, with a 25,000 cycle durability rating, it offers long-lasting performance. From industrial machinery to consumer electronics, the P181119W is the ideal choice for precision switching needs.