P1-81121

Heilind Number:OTTP1-81121
Manufacturer:OTTO Controls
Manufacturer Number:P1-81121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81121
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81121

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, SKU P1-81121 from the P1 series. This high-performance switch features a durable construction with a black aluminum case and a red flat button actuator, ensuring reliability in various applications. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The SPST-NO contact configuration, along with a current rating of 10 A, allows for efficient power control. Operating seamlessly between temperatures as low as -55 °C and as high as 85 °C, this switch is suitable for use in diverse environments. Its solder termination type and 25,000 cycle durability rating guarantee long-term functionality. Ideal for panel mounting, the switch is designed for easy installation and maintenance. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch delivers precision and performance.