P1-81121W

Heilind Number:OTTP1-81121W
Manufacturer:OTTO Controls
Manufacturer Number:P1-81121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81121W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81121W

Detailed Description

The P1-81121W Precision Snap-Action Pushbutton Switch from the P1 series is a reliable and durable component designed for panel mount applications. With a sleek black case and a vibrant red button, it offers both functionality and visual appeal. Featuring a high IP rating of Symbol 3, this switch is sealed for protection against dust and moisture, making it suitable for a wide range of environments. The button, made of thermoplastic, has a flat round shape for easy actuation. With a contact rating of 10A and a contact configuration of SPST-NO, it ensures efficient and safe operation. Silver-plated brass contacts guarantee excellent conductivity, while the aluminum housing provides robustness. Ideal for various industrial and commercial uses, this pushbutton switch offers a long lifespan with a durability rating of 25,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C and compatible with both AC and DC circuits, it is a versatile and essential component in any electrical setup.