P1-81122

Heilind Number:OTTP1-81122
Manufacturer:OTTO Controls
Manufacturer Number:P1-81122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81122
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81122

Detailed Description

The P1-81122 Precision Snap-Action Pushbutton Switch in the P1 series is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a sleek black design with a panel mount for easy installation, this switch is perfect for industrial applications. The non-illuminated flat button with a round shape offers a comfortable actuation experience. With a current rating of 10 A and a contact material of brass, it ensures efficient conductivity. The sealed housing, made of aluminum, provides protection against environmental factors, while the solder termination type guarantees secure connections. Operating within a wide temperature range of -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC respectively, the SPST-NO contact configuration enables Off-(On) functionality. Trusted for its quality and performance, the P181122 is a dependable choice in the world of push button switches.