P1-81124

Heilind Number:OTTP1-81124
Manufacturer:OTTO Controls
Manufacturer Number:P1-81124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81124
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81124

Detailed Description

Introducing the P1-81124 Precision Snap-Action Pushbutton Switch, a reliable and durable component designed for seamless panel mounting. Featuring a sleek black case with a vibrant yellow button, this switch offers a tactile flat round actuator for easy operation. With an OFF-(ON) switch function and SPST-NO contact configuration, it ensures efficient performance. Crafted with high-quality materials including brass contacts and aluminum housing, it guarantees longevity even in demanding environments. Boasting an IP Rating of Symbol 2, it provides protection against dust and light splashes. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for various applications. Trusted for its 25,000 cycle durability, it is ideal for industrial and commercial use. Upgrade your control systems with the P1 series P1-81124 Pushbutton Switch.