P1-81125

Heilind Number:OTTP1-81125
Manufacturer:OTTO Controls
Manufacturer Number:P1-81125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81125
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81125

Detailed Description

The P1-81125 Precision Snap-Action Pushbutton Switch from the P1 series is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a green flat round button actuator, this switch not only offers a professional look but also ensures long-lasting functionality. With an IP rating of Symbol 2, it provides protection against dust and moisture ingress. The SPST-NO contact configuration and 10A current rating make it suitable for a variety of applications. Its panel mount design and solder termination type simplify installation. The switch has a non-illuminated button and operates on an Off-(On) function, with a durability rating of 25,000 cycles. Rated for 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch guarantees reliable operation even in harsh conditions. Perfect for use in industrial, aerospace, and military applications, it meets the highest standards of quality and performance. Upgrade your control systems with the P1-81125 and experience precision switching like never before.