P1-81125W

Heilind Number:OTTP1-81125W
Manufacturer:OTTO Controls
Manufacturer Number:P1-81125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81125W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81125W

Detailed Description

The P1-81125W Push Button Switch from the P1 series is a high-quality component designed for precise and reliable operation. Featuring a green flat round button actuator and a durable aluminum housing with a black finish, this switch is both visually appealing and sturdy. With an IP rating of 3, it offers protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration, along with the brass contact material and silver plating, ensures efficient electrical conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch guarantees performance even in extreme conditions. Ideal for panel mounting with solder termination, it is perfect for industrial applications requiring a sealed and long-lasting push button switch.