P1-81128

Heilind Number:OTTP1-81128
Manufacturer:OTTO Controls
Manufacturer Number:P1-81128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81128
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81128

Detailed Description

Introducing the P1-81128 Precision Snap-Action Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. Part of the P1 series, this switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring longevity even under heavy use. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient electrical conductivity. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The switch, with a button actuator and round shape, is easy to operate and ideal for panel mounting. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of applications. Its wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles make it perfect for industrial and commercial use. Upgrade your systems with the P1-81128 for dependable performance.