P1-81211

Heilind Number:OTTP1-81211
Manufacturer:OTTO Controls
Manufacturer Number:P1-81211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81211
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81211

Detailed Description

The P1-81211 P1 Series Precision Snap-Action Pushbutton Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a sleek Black case with a vibrant Red cap, this switch offers a visually striking appearance. With an IP Rating of Symbol 2, it ensures protection against dust and liquids. The Button (Flat) actuator with a Round shape provides a comfortable and responsive user experience. Operating at a current rating of 10A and with a contact plating of Silver, it guarantees efficient conductivity. The SPST-NC contact configuration and On-(Off) switch function make it suitable for a variety of applications. Built for durability, it offers a lifespan of 25,000 cycles. The switch is panel-mounted, with solder termination, and can handle a voltage rating of up to 115VAC or 28VDC. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch delivers exceptional performance in a compact package.