P1-81231

Heilind Number:OTTP1-81231
Manufacturer:OTTO Controls
Manufacturer Number:P1-81231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81231
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81231

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch ( P1-81231) from the P1 series, a reliable component for your electronic control systems. Featuring a vibrant Red cap and a durable Black case, this switch is designed for longevity. With an IP Rating of Symbol 2, it offers moderate protection against dust and water ingress. The Button (Flat) actuator, made of Thermoplastic, ensures comfortable and responsive operation. This SPST-NC switch has a contact configuration of SPST-NC, with silver-plated brass contacts for efficient conductivity. Suitable for both AC (115V) and DC (28V) circuits, it can handle a current rating of 10A. Ideal for panel mounting with solder termination, it guarantees secure installation. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is perfect for demanding industrial applications. Experience precision control with the P181231.