P1-81326

Heilind Number:OTTP1-81326
Manufacturer:OTTO Controls
Manufacturer Number:P1-81326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81326
Series:P1
Cap Color:Blue
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-81326

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, P1-81326 from our P1 series. This high-quality switch features a durable construction with a thermoplastic actuator and aluminum housing, ensuring longevity even in demanding environments. The button, with a flat round shape and blue cap, offers a comfortable actuation experience. Operating at a current rating of 10A and with an SPST-NC contact configuration, it guarantees reliable performance. With an IP Rating of Symbol 2 and a sealed design, it provides protection against dust and water ingress. Ideal for panel mounting, this switch is suitable for a wide range of applications. With a voltage rating of 115VAC and 28VDC, it is versatile and can be used in various setups. Whether in industrial machinery or consumer electronics, this pushbutton switch is a dependable choice.