P1-81431

Heilind Number:OTTP1-81431
Manufacturer:OTTO Controls
Manufacturer Number:P1-81431
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81431
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81431

Detailed Description

Introducing the precision Snap-Action Pushbutton Switch ( P1-81431) from our P1 series. This durable switch features a sleek red button and a black aluminum case, perfect for panel mounting. With an IP Rating of Symbol 2, it guarantees reliability in various environments. The brass contact material and silver plating ensure efficient performance, while the Thermoplastic actuator and sealed design enhance longevity. Operating at 115VAC and 28VDC, with a current rating of 10A, this switch is ideal for high-power applications. Its SPST-NO 3 Terminal configuration and On-(On) switch function offer versatility in usage. Tested for 50,000 cycles, it withstands frequent use. From industrial machinery to consumer electronics, this Push Button Switch is a trusted choice for quality and performance.