P1-81621

Heilind Number:OTTP1-81621
Manufacturer:OTTO Controls
Manufacturer Number:P1-81621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81621
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81621

Detailed Description

Introducing the P1-81621 Push Button Switch from the P1 series. This high-quality switch features a flat round red button with a durable Thermoplastic actuator, perfect for panel mounting applications. With an IP Rating of Symbol 2 and a sealed housing made of aluminum, it ensures reliability in various environments. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient performance with a 10A current rating. Operating between -55°C to 85°C, it offers versatility for use in diverse settings. This precision snap-action switch, rated for 25,000 cycles, is ideal for applications requiring a momentary On-(On) function. Whether in industrial machinery, automotive systems, or aerospace technology, this push button switch delivers dependable control.