P1-81629

Heilind Number:OTTP1-81629
Manufacturer:OTTO Controls
Manufacturer Number:P1-81629
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81629
Series:P1
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-81629

Detailed Description

Introducing the P1-81629, part of the P1 series, a precision snap-action pushbutton switch designed for reliability in demanding environments. With a durable aluminum housing and a sealed construction, this switch is ideal for applications where dust and moisture resistance are essential. Featuring a white button cap and black casing, it offers a sleek and professional appearance. The brass contacts with silver plating ensure high conductivity and longevity, rated for 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is suitable for a wide range of industrial and commercial uses. Whether for panel mount or solder termination, its versatility and SPDT contact configuration make it a versatile choice. Trust in the P1-81629 for high-performance switching in critical systems.