P1-82112

Heilind Number:OTTP1-82112
Manufacturer:OTTO Controls
Manufacturer Number:P1-82112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82112
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-82112

Detailed Description

Introducing the P1-82112, a high-performance pushbutton switch from our P1 series. Featuring a sleek black design with a durable aluminum housing, this switch is IP rated for Symbol 2 protection, ensuring reliability in various environments. The flat round button actuator, made of thermoplastic, offers comfortable operation. With a 10A current rating and SPST-NO contact configuration, it guarantees efficient functionality. Ideal for panel mounting with screw termination, it is perfect for industrial applications. Operating between -55°C to 85°C, it withstands extreme temperatures. Trust in its precision and durability, with a 25,000 cycle lifespan. Illuminate your control panels with cutting-edge technology.