P1-82112W

Heilind Number:OTTP1-82112W
Manufacturer:OTTO Controls
Manufacturer Number:P1-82112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82112W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-82112W

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, part of our P1 series. Designed for durability with a rating of 25,000 cycles, this switch features a sleek black housing and panel mount design. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With an IP rating of Symbol 3, it ensures reliable performance even in challenging environments. Operating at a maximum temperature of 85°C and a minimum of -55°C, it's suitable for a wide range of applications. The SPST-NO contact configuration and 10A current rating make it ideal for power control. Whether in industrial machinery or consumer electronics, this sealed switch guarantees precision and longevity.