P1-82115

Heilind Number:OTTP1-82115
Manufacturer:OTTO Controls
Manufacturer Number:P1-82115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82115
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-82115

Detailed Description

Introducing the P1-82115, a high-performance push button switch from our P1 series. With a durable aluminum housing and a sealed design, this switch is built to withstand even the harshest environments. The green flat button actuator, accented by a black case, offers a sleek and professional look. Featuring a reliable Off-(On) switch function with a SPST-NO contact configuration, it ensures precise operation. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its IP2 rating guarantees protection against dust and water ingress. Ideal for panel mounting, it boasts a long actuator length of .25 inches and a thermoplastic actuator material for enhanced durability. With a temperature range of -55°C to 85°C and a 25,000-cycle lifespan, this switch is a dependable choice for industrial and commercial use. Experience the quality and reliability of our Precision Snap-Action Pushbutton Switch, a must-have in the category of Push Button Switches.