P1-82116

Heilind Number:OTTP1-82116
Manufacturer:OTTO Controls
Manufacturer Number:P1-82116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82116
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-82116

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-82116. This high-performance switch features a durable aluminum housing with a sleek black case and a blue flat button actuator. With an IP Rating of Symbol 2, it ensures reliable operation even in challenging environments. The SPST-NO contact configuration, along with a current rating of 10A, makes it suitable for various applications. Designed for panel mounting with screw termination, installation is a breeze. Operating smoothly with a 25,000 cycles durability rating, this switch guarantees long-lasting performance. Whether for industrial machinery or consumer electronics, its 115VAC/28VDC voltage ratings and wide temperature range from -55°C to 85°C make it versatile. Elevate your control systems with the P182116, the ideal choice for precision switching.