P1-82123

Heilind Number:OTTP1-82123
Manufacturer:OTTO Controls
Manufacturer Number:P1-82123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82123
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-82123

Detailed Description

Introducing our P1-82123 Push Button Switch from the P1 series, a high-performance component designed for precise and reliable operation in demanding environments. With an IP Rating of Symbol 2, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The flat orange button with a round actuator shape offers a tactile and ergonomic interface. Featuring a contact material of brass with silver plating, the switch guarantees efficient conductivity and longevity. Its sealed construction, along with a durability rating of 25,000 cycles, ensures consistent performance over time. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of electrical systems. The P1-82123 is panel mountable and terminates via screws for secure installation. Whether in aerospace, defense, or telecommunications, this precision push button switch meets the highest standards for quality and reliability.