P1-82125

Heilind Number:OTTP1-82125
Manufacturer:OTTO Controls
Manufacturer Number:P1-82125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82125
Series:P1
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-82125

Detailed Description

Introducing the P1-82125 Precision Snap-Action Pushbutton Switch, a must-have component for seamless electronic control. Part of the P1 series, this switch features a green button with a flat round actuator, providing tactile feedback with every press. Designed for durability, it boasts a 25,000 cycle lifespan, making it ideal for high-demand applications. The SPST-NO contact configuration ensures reliable performance, while its sealed construction and IP2 rating offer protection against environmental factors. With a 10A current rating, 115VAC voltage rating, and -55°C to 85°C operating temperature range, this switch is versatile and dependable. Perfect for panel mounting with screw terminations, it suits various industrial and commercial settings. Trust in the P1-82125 for precision operation in your electronic systems.