P1-82128

Heilind Number:OTTP1-82128
Manufacturer:OTTO Controls
Manufacturer Number:P1-82128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82128
Series:P1
Cap Color:Gray
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-82128

Detailed Description

Introducing the P1-82128, part of the durable P1 series. This pushbutton switch features a sleek gray cap and a black aluminum housing, ensuring both style and reliability. With an IP rating of Symbol 2, it guarantees protection against dust and liquids. The flat round button actuator, made of thermoplastic, offers comfortable operation. Perfect for panel mounting, it has a silver contact plating and a brass contact material for efficient conductivity. Operating at up to 115VAC and 28VDC, with a current rating of 10A, it is suitable for various applications. Its sealed design and SPST-NO contact configuration make it ideal for demanding environments. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this precision snap-action switch is a reliable choice for industrial use.