P1-82132

Heilind Number:OTTP1-82132
Manufacturer:OTTO Controls
Manufacturer Number:P1-82132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82132
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-82132

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch ( P1-82132), a high-quality component designed for reliable performance in demanding environments. With a durable aluminum housing and a sealed construction, this switch is built to withstand harsh conditions. Featuring a black button cap and a black case, it offers a sleek and professional appearance. The button actuator, made of thermoplastic, ensures tactile feedback and precise operation. Rated for a maximum current of 10A and voltages up to 115VAC/28VDC, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees a dependable connection. Panel mount installation with screw terminals makes setup easy. With an IP2X rating, this switch provides basic protection against solid objects. Whether in industrial machinery, automotive systems, or aerospace equipment, the P1 Series Pushbutton Switch delivers long-lasting performance with a durability rating of 25,000 cycles. Operating temperature ranges from -55°C to 85°C, making it suitable for use in various climates. Upgrade your control system with this reliable and efficient switch.