P1-82212

Heilind Number:OTTP1-82212
Manufacturer:OTTO Controls
Manufacturer Number:P1-82212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82212
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-82212

Detailed Description

The P1-82212 Pushbutton Switch, part of the P1 series, is a high-quality component designed for precision performance. Featuring a sleek Black cap and case, this switch boasts an IP Rating of Symbol 2, ensuring reliability in various environments. The Button actuator, with a flat design and round shape, offers a comfortable user experience. With a current rating of 10 A, it is suitable for demanding applications. Its durable construction, with an aluminum housing and thermoplastic actuator material, guarantees longevity, with a durability rating of 25,000 cycles. The SPST-NC contact configuration and On-(Off) switch function provide efficient control. Rated for 115 VAC and 28 VDC, this switch is versatile and can operate in a wide temperature range from -55°C to 85°C. Ideal for panel mounting with screw termination, it is perfect for use in industrial, automotive, and aerospace applications. Trust the P1-82212 for seamless and reliable switching solutions.