P1-82422

Heilind Number:OTTP1-82422
Manufacturer:OTTO Controls
Manufacturer Number:P1-82422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82422
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-82422

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, SKU P1-82422, part of the P1 series. This durable switch features a sleek black cap and case, with a flat round button actuator for easy operation. With an IP rating of Symbol 2 and sealed construction, it ensures reliable performance in various environments. The SPST-NO 3 Terminal configuration, along with a 10A current rating, makes it suitable for a range of applications. Operating at temperatures from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it offers versatility and safety. Ideal for panel mounting and boasting a 50,000 cycle durability rating, this pushbutton switch is a dependable choice for industrial and commercial use.