P1-82612

Heilind Number:OTTP1-82612
Manufacturer:OTTO Controls
Manufacturer Number:P1-82612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82612
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-82612

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch from our P1 series, SKU P1-82612. This high-performance switch features a sleek black design with a durable aluminum housing, perfect for panel mounting. With a current rating of 10A and contact plating in silver, it guarantees reliable conductivity. The switch offers a SPDT contact configuration and operates at both 115VAC and 28VDC, suitable for various applications. Its sealed construction and IP2 rating ensure protection against environmental factors. The button, made of thermoplastic, provides a comfortable actuation experience. Rated for 25,000 cycles and with a wide temperature range from -55°C to 85°C, it's a dependable choice for industrial use. Whether for machinery control or electronic devices, this switch delivers precision and longevity.