P1-84122

Heilind Number:OTTP1-84122
Manufacturer:OTTO Controls
Manufacturer Number:P1-84122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-84122
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-84122

Detailed Description

The P1-84122 Precision Snap-Action Pushbutton Switch, part of the P1 series, is a high-quality component designed for reliable performance in demanding environments. With a sleek black cap and durable aluminum housing, this switch offers both durability and style. Featuring a flat round button actuator and gold contact plating, it ensures smooth operation and long-lasting conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of applications. With an IP rating of 2, it provides protection against dust and moisture ingress. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this sealed switch is built to last. Perfect for panel mounting and screw termination, it offers easy installation. Suitable for use in a range of industries, this switch guarantees precision control and performance excellence.