P2-111111

Heilind Number:OTTP2-111111
Manufacturer:OTTO Controls
Manufacturer Number:P2-111111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-111111
Series:P2
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.47 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-111111

Detailed Description

The P2-111111 Push Button Switch from the P2 series is a durable and reliable component designed for panel mounting in industrial settings. Featuring a sleek black case with a vibrant red cap, this switch offers a striking visual contrast while maintaining IP3 sealing for protection against dust and moisture. The flat round button actuator, made of thermoplastic, provides comfortable operation with a 5A current rating. With a contact configuration of 2 SPST-NO, it ensures efficient electrical connectivity. Ideal for applications requiring a momentary Off-(On) switch function, it boasts a high durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 125VAC and 28VDC, this push button switch is suitable for a wide range of demanding environments.