P2-111112

Heilind Number:OTTP2-111112
Manufacturer:OTTO Controls
Manufacturer Number:P2-111112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-111112
Series:P2
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.47 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-111112

Detailed Description

Introducing the P2-111112 Push Button Switch from the P2 series, a reliable component for panel mount applications. Featuring a sleek black cap and case, this switch is designed for durability with a sealed construction and a high durability rating of 25,000 cycles. The button, made of thermoplastic, offers a comfortable actuation with a flat round shape. With an Off-(On) switch function and 2 SPST-NO contact configuration, it ensures efficient operation. This switch boasts a current rating of 5A, making it suitable for various electrical systems. The silver-plated brass contacts guarantee reliable conductivity, while the aluminum housing ensures robustness. Rated for both AC and DC voltages, with an IP rating of 3, it can withstand harsh environments. Operating temperature ranges from -55°C to 85°C, making it suitable for diverse settings. Trust the P2-111112 for dependable performance in industrial, automotive, and aerospace applications.