P2-111121

Heilind Number:OTTP2-111121
Manufacturer:OTTO Controls
Manufacturer Number:P2-111121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-111121
Series:P2
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.47 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-111121

Detailed Description

The P2-111121 Push Button Switch, part of the P2 series, features a striking Red cap and durable Black aluminum housing, ensuring reliable performance in any environment. With an IP Rating of 3 and a sealed design, it offers protection against dust and moisture, making it ideal for industrial applications. The Button (Flat) actuator, made of thermoplastic, guarantees comfortable operation, while the Round shape adds a sleek touch. Rated for 5A current, 125VAC, and 28VDC voltage, with 2 SPST-NO contact configuration, this switch is suitable for a variety of circuit control tasks. Its silver-plated brass contacts and 25,000 cycle durability ensure long-lasting use, even in demanding conditions. Panel mountable and featuring solder termination, it provides easy installation. From its -55°C to 85°C operating temperature range to its Off-(On) switch function, every detail of the P2-111121 is engineered for performance and reliability.