P2-111129

Heilind Number:OTTP2-111129
Manufacturer:OTTO Controls
Manufacturer Number:P2-111129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-111129
Series:P2
Cap Color:White
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.47 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-111129

Detailed Description

Introducing the P2-111129 Push Button Switch from the P2 series. This high-performance switch features a sleek design with a white button cap and black housing. With an IP Rating of 3, it offers reliable protection against dust and water ingress. The button actuator, made of durable thermoplastic, provides a comfortable and responsive user experience. Ideal for panel mounting, this switch has a 5A current rating and a contact configuration of 2 SPST-NO, making it suitable for various applications. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch ensures long-lasting performance even in harsh environments. Trust the P2-111129 for seamless and efficient control in your electronic devices.