P2-113311

Heilind Number:OTTP2-113311
Manufacturer:OTTO Controls
Manufacturer Number:P2-113311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-113311
Series:P2
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.47 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-113311

Detailed Description

The P2-113311 Push Button Switch, part of the P2 series, is a durable and reliable component for your electronic projects. Featuring a sleek black case with a striking red cap, this panel mount switch is perfect for applications where visibility and functionality are key. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive touch. Boasting a current rating of 5A and contact plating of silver, it ensures efficient conductivity. Its 2 SPDT contact configuration allows for versatile usage. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed switch is suitable for various environments. Whether you're designing industrial machinery or consumer electronics, the P2-113311 is the perfect choice for high-performance switching.