P2-113312

Heilind Number:OTTP2-113312
Manufacturer:OTTO Controls
Manufacturer Number:P2-113312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-113312
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.47 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-113312

Detailed Description

The P2-113312 Push Button Switch, part of the P2 series, boasts a sleek design with a black cap and case. Featuring an IP3 rating, it offers reliable protection against dust and moisture. The non-illuminated button with a round flat actuator ensures easy operation. With a current rating of 5A, this panel-mount switch guarantees efficient performance. Crafted with durable materials like aluminum housing and thermoplastic actuator, it excels in rugged environments. Offering a contact configuration of 2 SPDT, it allows for versatile usage. With a voltage rating of 125VAC and 28VDC, this switch is suitable for various applications. Its high durability of 25,000 cycles and wide operating temperature range from -55°C to 85°C make it a dependable choice. Upgrade your control systems with the P2113312 for seamless and long-lasting functionality.