P2-113321

Heilind Number:OTTP2-113321
Manufacturer:OTTO Controls
Manufacturer Number:P2-113321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-113321
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.47 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-113321

Detailed Description

The P2 Series Red Button (Flat) Push Button Switch, SKU P2-113321, is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a sleek black housing and a non-illuminated design, this sealed switch is perfect for applications where moisture and dust resistance are essential. With an IP Rating of 3 and a wide operating temperature range from -55°C to 85°C, it ensures functionality even in harsh conditions. The switch offers a contact configuration of 2 SPDT with silver-plated brass contacts, providing excellent conductivity and longevity. Its panel mount installation, along with solder termination, guarantees secure placement. Rated for 25,000 cycles, with a current rating of 5A, and voltage ratings of 125VAC and 28VDC, this switch is suitable for a variety of industrial and commercial uses. Upgrade your control systems with the P2 Series Push Button Switch for dependable performance.