P2-115524

Heilind Number:OTTP2-115524
Manufacturer:OTTO Controls
Manufacturer Number:P2-115524
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-115524
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:1 SPST-NC/1 SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.47 in
Switch Function:On-(Off) / Off-(On)
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-115524

Detailed Description

Introducing the P2-115524 Push Button Switch, designed for reliable performance in demanding environments. With a durable thermoplastic actuator and sealed construction, this switch is ideal for industrial applications. The yellow button, set in a sleek black aluminum case, offers easy visibility and operation. Featuring a 25,000 cycle durability rating, it ensures long-lasting use. The switch's 1 SPST-NC/1 SPST-NO contact configuration and 5A current rating make it suitable for various circuit control tasks. With an IP rating of 3 and operating temperatures ranging from -55°C to 85°C, it guarantees functionality even in harsh conditions. Whether for panel mounting in machinery or equipment, this push button switch delivers quality and performance.