P2-311111

Heilind Number:OTTP2-311111
Manufacturer:OTTO Controls
Manufacturer Number:P2-311111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-311111
Series:P2
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.46 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-311111

Detailed Description

Introducing the P2 Series Button Switch ( P2-311111), a reliable and durable solution for your panel mounting needs. With a sleek black aluminum case and a vibrant red button cap, this switch is not only visually striking but also highly functional. Featuring a 2 SPST-NO contact configuration with silver-plated brass contacts, it guarantees a current rating of 5A at 125VAC or 28VDC. The Off-(On) switch function, along with a sealed housing and IP3 rating, ensures optimal performance even in challenging environments. Operating smoothly between -55°C to 85°C, and boasting a durability rating of 25,000 cycles, this switch is designed to last. Perfect for a wide range of applications, especially where reliability is paramount. Upgrade to the P2 Series Button Switch for seamless control and peace of mind.