P2-311122

Heilind Number:OTTP2-311122
Manufacturer:OTTO Controls
Manufacturer Number:P2-311122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-311122
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.46 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-311122

Detailed Description

The P2 series push button switch, SKU P2-311122, is a rugged and reliable panel mount component designed for demanding environments. Featuring a sleek black aluminum case with a Symbol 3 IP rating for dust and moisture resistance, this switch is built to last. The flat round button actuator, made of durable thermoplastic, offers a comfortable and responsive touch. With a 5A current rating and 2 SPST-NO contact configuration, it provides dependable performance. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. With a silver-plated brass contact material and a 25,000 cycle durability rating, it ensures long-lasting functionality. Whether used in industrial machinery or electronic devices, the P2 push button switch guarantees reliable operation.