P2-312211

Heilind Number:OTTP2-312211
Manufacturer:OTTO Controls
Manufacturer Number:P2-312211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-312211
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.46 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-312211

Detailed Description

Introducing the P2-312211 Push Button Switch from our P2 series, featuring a striking Red cap and durable Black aluminum housing with a sealed construction for enhanced reliability. This non-illuminated switch, designed for panel mounting, offers a flat Round button actuator made of thermoplastic material. With a 5A current rating and 25,000 cycle durability, it ensures lasting performance in industrial environments. The switch functions as On-(Off) with 2 SPST-NC contact configuration and silver-plated brass contacts. Operating at temperatures ranging from -55°C to 85°C, it's suitable for various applications. Rated for 125VAC and 28VDC, this high-quality push button switch guarantees efficient and safe electrical control.