P2-312212

Heilind Number:OTTP2-312212
Manufacturer:OTTO Controls
Manufacturer Number:P2-312212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-312212
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.46 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-312212

Detailed Description

The P2-312212 Push Button Switch in the P2 series is a reliable and durable component designed for high-performance applications. Featuring a sleek black cap and case, it offers a professional look while boasting an IP3 rating for protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 5A and contact plating in silver, this switch guarantees efficient conductivity. Suitable for panel mounting and solder termination, it is versatile in its application. The 2 SPST-NC contact configuration and On-(Off) switch function provide precise control. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed switch is built to withstand harsh environmental conditions. With a durability rating of 25,000 cycles and voltage ratings of 125VAC and 28VDC, it offers long-lasting performance. Ideal for use in various industries, the P2-312212 is a dependable choice for your switching needs.