P2-313322

Heilind Number:OTTP2-313322
Manufacturer:OTTO Controls
Manufacturer Number:P2-313322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-313322
Series:P2
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.46 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-313322

Detailed Description

Introducing the P2-313322 Push Button Switch from our P2 series, designed for reliable performance in demanding environments. Featuring a sleek black cap and case, this switch is IP rated for Symbol 3 protection against dust and water ingress. The non-illuminated button with a flat actuator shape offers a tactile and responsive user experience. With a current rating of 5A, it ensures efficient power handling. Panel mountable for easy installation, its durable construction, with an aluminum housing and thermoplastic actuator, guarantees longevity. The 2 SPDT contact configuration, with silver-plated brass contacts, provides excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed push button switch is ideal for a wide range of industrial applications. Trust in its 25,000 cycle durability and versatile AC/DC voltage ratings of 125V and 28V respectively. Upgrade your control systems with the P2-313322 for dependable performance every time.