P2-316622

Heilind Number:OTTP2-316622
Manufacturer:OTTO Controls
Manufacturer Number:P2-316622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-316622
Series:P2
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.46 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:2 SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP2-316622

Detailed Description

The P2 Series Button (Flat) Push Button Switch, SKU P2-316622, offers reliable performance in various applications. Designed for panel mounting, it features a durable thermoplastic actuator with a sleek black finish. With a RoHS compliance and sealed construction, this switch guarantees environmental safety. The 2 SPDT contact configuration, with silver-plated brass contacts, ensures efficient conductivity. Operating at a current rating of 5A and voltage ratings of 125VAC and 28VDC, it meets diverse power requirements. With a wide operating temperature range from -55°C to 85°C, it is suitable for both indoor and outdoor use. The switch, with a 25,000-cycle durability rating, guarantees long-term functionality. Ideal for industrial, commercial, and automotive settings, this P2 Series push button switch combines performance and reliability.