P2-316629

Heilind Number:OTTP2-316629
Manufacturer:OTTO Controls
Manufacturer Number:P2-316629
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-316629
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.46 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-316629

Detailed Description

The P2-316629 Push Button Switch is a durable and reliable component designed for high-performance applications. Featuring a sleek black aluminum case with a white flat round button, this switch offers a modern and professional look. With an IP Rating of 3, it ensures protection against dust and water ingress. The switch's panel mount design and solder termination make installation easy and secure. It has a contact configuration of 2 SPDT and a current rating of 5A, suitable for various electronic systems. The brass contact material with silver plating guarantees excellent conductivity and longevity, with a durability rating of 25,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages up to 125VAC and 28VDC, this push button switch is ideal for demanding environments where reliability is paramount. Upgrade your equipment with the P2-316629 for seamless and efficient operation.