P2-611111

Heilind Number:OTTP2-611111
Manufacturer:OTTO Controls
Manufacturer Number:P2-611111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-611111
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.46 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-611111

Detailed Description

Introducing the P2-611111 Push Button Switch, a high-quality component designed for reliable performance in a wide range of applications. This RoHS-compliant switch, part of the P2 series, features a sleek design with a red button and black case. With an IP Rating of 3, it offers protection against dust and water ingress. The switch is non-illuminated, ideal for discreet operation. Its flat round button actuator, made of durable thermoplastic, ensures comfortable usage. With a current rating of 5A and contact plating in silver, this switch guarantees efficient conductivity. It boasts a contact configuration of 2 SPST-NO, providing versatility in circuit control. The P2-611111 is panel mountable and solder terminated, facilitating easy installation. Constructed with aluminum housing and brass contact material, it ensures durability and longevity, with a rated lifespan of 25,000 cycles. Suitable for both AC and DC applications, it offers voltage ratings of 125VAC and 28VDC respectively. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed switch is built to withstand harsh environmental conditions. Whether used in industrial machinery, automotive systems, or electronic devices, the P2-611111 guarantees reliable performance, making it an essential component in any project requiring precision control.