P2-611115

Heilind Number:OTTP2-611115
Manufacturer:OTTO Controls
Manufacturer Number:P2-611115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-611115
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.46 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-611115

Detailed Description

The P2-611115 Push Button Switch is a durable and reliable component designed for panel mounting applications. Featuring a flat round button actuator in green, this switch offers a tactile Off-(On) function with a 5A current rating. Its sealed construction, with an IP3 rating, ensures protection against environmental elements. The switch is suitable for a wide operating temperature range from -55°C to 85°C, making it versatile for various industries. With a contact configuration of 2 SPST-NO and silver-plated brass contacts, it guarantees high conductivity and longevity, with a durability rating of 25,000 cycles. The aluminum housing and thermoplastic actuator material provide robustness, while its solder termination type ensures secure installation. Rated for 125VAC and 28VDC, this switch is ideal for applications requiring a reliable and long-lasting control solution.