P2-613312

Heilind Number:OTTP2-613312
Manufacturer:OTTO Controls
Manufacturer Number:P2-613312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-613312
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.46 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-613312

Detailed Description

Introducing the P2-613312 Push Button Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and durable aluminum case, this switch is both visually appealing and built to last. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a contact plating of silver and contact material of brass, it ensures efficient electrical conductivity. The 2 SPDT contact configuration allows for versatile functionality. Rated for 5A current, 125VAC, and 28VDC voltage, it meets rigorous standards for performance. The sealed housing and IP3 rating protect against environmental elements, making it suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or consumer electronics, the P2-613312 is the ideal choice for reliable switching operations.