P2-614412

Heilind Number:OTTP2-614412
Manufacturer:OTTO Controls
Manufacturer Number:P2-614412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-614412
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:1 SPDT-NO/1 SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.46 in
Switch Function:Off-(On) / On-(Off)
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-614412

Detailed Description

P2-614412, the P2 series Push Button Switch is a reliable and durable component designed for various applications. Featuring a sleek black cap and case, it boasts an IP Rating of Symbol 3, ensuring protection against dust and splashes. The button, with a flat actuator shape and round design, offers a comfortable and responsive user experience. With a 5A current rating, it is suitable for both AC and DC circuits. Its panel mount installation and solder termination type make it easy to integrate. The switch function, Off-(On) / On-(Off), along with the 1 SPDT-NO/1 SPST-NC contact configuration, provides versatility in usage. Constructed with high-quality materials such as brass contacts, silver plating, and aluminum housing, it guarantees longevity even in harsh environments. Operating efficiently in temperatures ranging from -55°C to 85°C, this sealed push button switch is ideal for industrial and commercial settings. With a durability rating of 25,000 cycles, it ensures consistent performance over its lifespan. Trust the P2 series Push Button Switch for seamless and dependable control in your applications.