P2-616622

Heilind Number:OTTP2-616622
Manufacturer:OTTO Controls
Manufacturer Number:P2-616622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-Position Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P2-616622
Series:P2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:2 SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.46 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP2-616622

Detailed Description

The P2 Series Black Panel Mount Push Button Switch, SKU P2-616622, offers reliable performance in a variety of applications. With an IP Rating of 3 and a durable aluminum housing, this sealed switch is suitable for use in challenging environments. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Featuring a contact configuration of 2 SPDT, with silver contact plating and brass contact material, it guarantees efficient electrical connectivity. Rated for a maximum operating temperature of 85°C and a minimum of -55°C, this switch is designed to withstand extreme conditions. Perfect for industrial and commercial use, the P2 Switch is a high-quality, long-lasting solution for your control panel needs.