P3-11111W

Heilind Number:OTTP3-11111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-11111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-11111W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-11111W

Detailed Description

Introducing the P3-11111W, a high-performance sealed momentary action pushbutton switch from the P3 series. With a vibrant red cap and a sleek silver case, this switch not only stands out visually but also boasts impressive functionality. Featuring an IP6K8S rating, it guarantees reliable performance even in harsh environments. The flat round button actuator, made of durable thermoplastic, ensures comfortable operation. With a 10 A current rating, it's suitable for various applications. The SPST-NO contact configuration and brass contact material provide efficient electrical connectivity. Designed for panel mounting with solder termination, installation is a breeze. Its aluminum housing and 100,000 cycle durability rating make it a long-lasting solution. Whether in industrial settings or automotive applications, this switch, with a voltage rating of 115 VAC and 28 VDC, is a dependable choice. Operating smoothly between -55°C to 85°C, it's built to perform consistently. Don't settle for less when it comes to pushbutton switches - choose the P3-11111W for quality and reliability.