P3-11112W

Heilind Number:OTTP3-11112W
Manufacturer:OTTO Controls
Manufacturer Number:P3-11112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-11112W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-11112W

Detailed Description

Introducing the P3-11112W, a robust and reliable sealed momentary action pushbutton switch from the P3 series. Designed for durability and performance, this switch features a black flat round button actuator, ensuring easy operation. With an IP68S rating, it guarantees protection against dust and water ingress, while its aluminum housing and thermoplastic actuator material enhance its longevity. The SPST-NO contact configuration, along with silver contact plating and brass contact material, ensures high conductivity and reliability. Ideal for panel mounting, this switch is perfect for applications where a sealed and dependable pushbutton is essential. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of industrial and commercial uses. Trust the P3-11112W for seamless operation in challenging environments, with a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C. Elevate your control systems with this high-quality pushbutton switch.