P3-11114W

Heilind Number:OTTP3-11114W
Manufacturer:OTTO Controls
Manufacturer Number:P3-11114W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-11114W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-11114W

Detailed Description

Introducing the P3 series Sealed Momentary Action Pushbutton Switch, SKU P3-11114W. Designed for reliability in demanding environments, this switch features an IP6K8S rating for dust and water resistance, perfect for industrial applications. The durable aluminum housing and thermoplastic actuator ensure longevity, with a high durability rating of 100,000 cycles. The yellow flat round button with a silver case offers a sleek and functional design. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of conditions. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a SPST-NO contact configuration, this switch provides efficient performance. Ideal for panel mounting with solder termination, it guarantees secure installation. Experience reliable and efficient control with this Sealed Momentary Action Pushbutton Switch.